Littelfuse 20A Inline Fuse Holder for ATO Fuse, 32V dc

Tekninen dokumentti
Tekniset tiedot
Merkki
LittelfuseFuse Holder Type
Inline
Fuse Size
ATO
Current Rating
20A
Voltage Rating
32V dc
Compatible Fuse Sizes
ATO
Lead Wire Length
4in
Gauge Piece Colour
Black
Lead Wire Size
16AWG
Distrelec Product Id
30171942
Tuotetiedot
Littelfuse In-line ATO Fuse Holders 20 A and 30 A
From Littelfuse, a range of in-line fuse holders designed for ATO blade type fuses. The FHA series of single fuse holders are available in two variants, regular duty or heavy-duty. Regular duty in-line fuse holders are designed to accommodate ATO type fuses from 1 to 20 amps. Heavy-duty in-line fuse holders are designed to accommodate ATO type fuses rated at 25 or 30 amps. Both variants are supplied with 3.5 (88.9 mm) connecting wires, regular duty 16 AWG black wire, and heavy-duty 12 AWG orange wire.
Manufactured from high-quality materials the Littelfuse range of ATO fuse holders are robust and reliable. With their simple design, they require no specialist tooling making termination easy. Suitable for maintenance, repair, and new designs.
€ 5,90
€ 5,90 kpl (ilman ALV)
€ 7,40
€ 7,40 kpl (Sis ALV:n)
Standardi
1
€ 5,90
€ 5,90 kpl (ilman ALV)
€ 7,40
€ 7,40 kpl (Sis ALV:n)
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
LittelfuseFuse Holder Type
Inline
Fuse Size
ATO
Current Rating
20A
Voltage Rating
32V dc
Compatible Fuse Sizes
ATO
Lead Wire Length
4in
Gauge Piece Colour
Black
Lead Wire Size
16AWG
Distrelec Product Id
30171942
Tuotetiedot
Littelfuse In-line ATO Fuse Holders 20 A and 30 A
From Littelfuse, a range of in-line fuse holders designed for ATO blade type fuses. The FHA series of single fuse holders are available in two variants, regular duty or heavy-duty. Regular duty in-line fuse holders are designed to accommodate ATO type fuses from 1 to 20 amps. Heavy-duty in-line fuse holders are designed to accommodate ATO type fuses rated at 25 or 30 amps. Both variants are supplied with 3.5 (88.9 mm) connecting wires, regular duty 16 AWG black wire, and heavy-duty 12 AWG orange wire.
Manufactured from high-quality materials the Littelfuse range of ATO fuse holders are robust and reliable. With their simple design, they require no specialist tooling making termination easy. Suitable for maintenance, repair, and new designs.