Littelfuse PCB Mount ATO Blade Fuse Block, 80V

RS Stock No.: 787-4384Brand: LittelfuseManufacturers Part No.: 178.7017.0001Distrelec Article No.: 13323403
brand-logo
View all in Fuse Blocks

Technical Document

Specifications

Fuse Type

Blade

Fuse Size

ATO

Number of Fuses

1

Voltage Rating

80V

Mounting Style

PCB Mount

Body Material

Thermoplastic

Operating Temperature Range

Maximum of +130 °C

Country of Origin

Mexico

Product details

Littelfuse ATO and MINI Fuseholders

Littelfuse ATO and MINI fuseholders suitable for a wide variety of requirements.Generally used for automotive applications these fuse holders offer quick and easy changing of blown fuses.

€ 13.40

€ 13.40 Each (Exc. Vat)

€ 16.82

€ 16.82 Each (inc. VAT)

Littelfuse PCB Mount ATO Blade Fuse Block, 80V
Select packaging type

€ 13.40

€ 13.40 Each (Exc. Vat)

€ 16.82

€ 16.82 Each (inc. VAT)

Littelfuse PCB Mount ATO Blade Fuse Block, 80V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 13.40
5 - 9€ 12.70
10 - 49€ 12.00
50 - 99€ 11.40
100+€ 10.70

Technical Document

Specifications

Fuse Type

Blade

Fuse Size

ATO

Number of Fuses

1

Voltage Rating

80V

Mounting Style

PCB Mount

Body Material

Thermoplastic

Operating Temperature Range

Maximum of +130 °C

Country of Origin

Mexico

Product details

Littelfuse ATO and MINI Fuseholders

Littelfuse ATO and MINI fuseholders suitable for a wide variety of requirements.Generally used for automotive applications these fuse holders offer quick and easy changing of blown fuses.