Littelfuse 0.1A Resettable Fuse, 30V dc

RS Stock No.: 867-5227Brand: LittelfuseManufacturers Part No.: MICROSMD010F-2
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Trip Current

250mA

Voltage Rating

30V dc

Time to Trip

1s

Hold Current

0.1A

Maximum Current

10 A

Length

2.8mm

Height

3.43mm

Width

0.85mm

Terminal Material

Tin

Minimum Resistance

2.1Ω

Maximum Resistance

15Ω

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

2.8 x 0.85 x 3.43mm

Series

MICROSMD

Operating Temperature Range

-40 → +85 °C

Product details

PolySwitch Micro SMD series

SMT footprint 3225 (metric) 1210 (Imperial)

Surface Mount Technology

You may be interested in
Littelfuse 0.1A Resettable Fuse, 30V dc
€ 0.334Each (In a Pack of 20) (Exc. Vat)

€ 2.41

€ 0.241 Each (In a Bag of 10) (Exc. Vat)

€ 3.02

€ 0.302 Each (In a Bag of 10) (inc. VAT)

Littelfuse 0.1A Resettable Fuse, 30V dc
Select packaging type

€ 2.41

€ 0.241 Each (In a Bag of 10) (Exc. Vat)

€ 3.02

€ 0.302 Each (In a Bag of 10) (inc. VAT)

Littelfuse 0.1A Resettable Fuse, 30V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
10 - 90€ 0.241€ 2.41
100 - 490€ 0.231€ 2.31
500 - 990€ 0.217€ 2.17
1000 - 3990€ 0.20€ 2.00
4000+€ 0.141€ 1.41
You may be interested in
Littelfuse 0.1A Resettable Fuse, 30V dc
€ 0.334Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Trip Current

250mA

Voltage Rating

30V dc

Time to Trip

1s

Hold Current

0.1A

Maximum Current

10 A

Length

2.8mm

Height

3.43mm

Width

0.85mm

Terminal Material

Tin

Minimum Resistance

2.1Ω

Maximum Resistance

15Ω

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

2.8 x 0.85 x 3.43mm

Series

MICROSMD

Operating Temperature Range

-40 → +85 °C

Product details

PolySwitch Micro SMD series

SMT footprint 3225 (metric) 1210 (Imperial)

Surface Mount Technology

You may be interested in
Littelfuse 0.1A Resettable Fuse, 30V dc
€ 0.334Each (In a Pack of 20) (Exc. Vat)