Littelfuse, PGB1 Surge Suppressor Unit 24 V dc Maximum Voltage Rating ESD Suppressor

RS Stock No.: 170-9938Brand: LittelfuseManufacturers Part No.: PGB1010603NR
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

ESD Suppressor

Maximum Voltage Rating

24 V dc

Mounting Type

Surface Mount

Series

PGB1

Length

1.66mm

Depth

0.84mm

Height

0.4mm

Dimensions

1.66 x 0.84 x 0.36mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Country of Origin

Philippines

Product details

PulseGuard® ESD Suppressors

RoHS compliant, Halogen-free, Lead-free
Ultra-low capacitance
Low leakage current
Fast responce time
Bi-directional
Withstands multiple ESD strikes
Compatible with pick-and-place processes

Transient Voltage Suppressors, Littelfuse

Stock information temporarily unavailable.

€ 1,455.00

€ 0.291 Each (On a Reel of 5000) (Exc. Vat)

€ 1,826.02

€ 0.365 Each (On a Reel of 5000) (inc. VAT)

Littelfuse, PGB1 Surge Suppressor Unit 24 V dc Maximum Voltage Rating ESD Suppressor

€ 1,455.00

€ 0.291 Each (On a Reel of 5000) (Exc. Vat)

€ 1,826.02

€ 0.365 Each (On a Reel of 5000) (inc. VAT)

Littelfuse, PGB1 Surge Suppressor Unit 24 V dc Maximum Voltage Rating ESD Suppressor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Suppressor Type

ESD Suppressor

Maximum Voltage Rating

24 V dc

Mounting Type

Surface Mount

Series

PGB1

Length

1.66mm

Depth

0.84mm

Height

0.4mm

Dimensions

1.66 x 0.84 x 0.36mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Country of Origin

Philippines

Product details

PulseGuard® ESD Suppressors

RoHS compliant, Halogen-free, Lead-free
Ultra-low capacitance
Low leakage current
Fast responce time
Bi-directional
Withstands multiple ESD strikes
Compatible with pick-and-place processes

Transient Voltage Suppressors, Littelfuse