Technical Document
Specifications
Brand
LittelfuseDirection Type
Bi-Directional
Maximum Clamping Voltage
31V
Minimum Breakdown Voltage
13.3 (Reverse)V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
12V
Pin Count
3
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
19A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-40 °C
Dimensions
3.04 x 1.4 x 1.02mm
Maximum Operating Temperature
+125 °C
Working Voltage
12V
Width
1.4mm
Maximum Reverse Leakage Current
1µA
Height
1.02mm
Length
3.04mm
Automotive Standard
AEC-Q101
Capacitance
75pF
Country of Origin
Thailand
€ 29.40
€ 0.588 Each (Supplied on a Reel) (Exc. Vat)
€ 36.90
€ 0.738 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
€ 29.40
€ 0.588 Each (Supplied on a Reel) (Exc. Vat)
€ 36.90
€ 0.738 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
50 - 90 | € 0.588 | € 5.88 |
100 - 490 | € 0.508 | € 5.08 |
500 - 990 | € 0.447 | € 4.47 |
1000+ | € 0.398 | € 3.98 |
Technical Document
Specifications
Brand
LittelfuseDirection Type
Bi-Directional
Maximum Clamping Voltage
31V
Minimum Breakdown Voltage
13.3 (Reverse)V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
12V
Pin Count
3
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
19A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-40 °C
Dimensions
3.04 x 1.4 x 1.02mm
Maximum Operating Temperature
+125 °C
Working Voltage
12V
Width
1.4mm
Maximum Reverse Leakage Current
1µA
Height
1.02mm
Length
3.04mm
Automotive Standard
AEC-Q101
Capacitance
75pF
Country of Origin
Thailand