Littelfuse, ZA Metal Oxide Varistor 18nF 20A, Clamping 43V, Varistor 19.2 → 26V

RS tilauskoodi: 760-6927Tuotemerkki: LittelfuseValmistajan osanumero.: V24ZA50P
brand-logo
Näytä kaikki Varistors tuotteet

Tekninen dokumentti

Tekniset tiedot

Varistor Voltage

19.2 → 26V

Maximum AC Voltage Rating

14V

Maximum DC Voltage Rating

18V

Clamping Voltage

43V

Clamping Current

20A

Material

Metal

Energy

100J

Series

ZA

Diameter

23mm

Maximum Surge Current

2000A

Capacitance

18nF

Length

46.5mm

Thickness

5mm

Dimensions

23 (Dia.) x 5mm

Lead Pitch

8.5mm

Tuotetiedot

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 5,00

€ 1,00 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 6,28

€ 1,255 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

Littelfuse, ZA Metal Oxide Varistor 18nF 20A, Clamping 43V, Varistor 19.2 → 26V

€ 5,00

€ 1,00 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 6,28

€ 1,255 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

Littelfuse, ZA Metal Oxide Varistor 18nF 20A, Clamping 43V, Varistor 19.2 → 26V
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Pakkaus
5 - 20€ 1,00€ 5,00
25 - 45€ 0,769€ 3,84
50 - 120€ 0,726€ 3,63
125+€ 0,59€ 2,95

Tekninen dokumentti

Tekniset tiedot

Varistor Voltage

19.2 → 26V

Maximum AC Voltage Rating

14V

Maximum DC Voltage Rating

18V

Clamping Voltage

43V

Clamping Current

20A

Material

Metal

Energy

100J

Series

ZA

Diameter

23mm

Maximum Surge Current

2000A

Capacitance

18nF

Length

46.5mm

Thickness

5mm

Dimensions

23 (Dia.) x 5mm

Lead Pitch

8.5mm

Tuotetiedot

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.