Technical Document
Specifications
Brand
LoctiteTrade Name
Loctite 278
Application
Threadlocking
Cure Time
24 h
Anaerobic
Yes
Colour
Green
Product Form
Liquid
Package Type
Bottle
Package Size
50 ml
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +200 °C
Special Features
Anaerobic
Country of Origin
United Kingdom
Product details
Loctite® 278 Threadlocking, High Strength, High Temperature
For use on metal fasteners where regular removal is not required. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. Particularly suitable for applications on less active substrates such as coated or plated surfaces.
Prevents loosening and leakage from shock and vibration
Prevents corrosion in the joint allowing controlled disassembly
High strength
Oil tolerant
Increased temperature range -50 to +200°C
Up to M36 fastener
Green fluorescent
Threadlocking and Retainers
€ 58.50
€ 58.50 Each (Exc. Vat)
€ 73.42
€ 73.42 Each (inc. VAT)
1
€ 58.50
€ 58.50 Each (Exc. Vat)
€ 73.42
€ 73.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 58.50 |
6 - 14 | € 56.50 |
15+ | € 53.00 |
Technical Document
Specifications
Brand
LoctiteTrade Name
Loctite 278
Application
Threadlocking
Cure Time
24 h
Anaerobic
Yes
Colour
Green
Product Form
Liquid
Package Type
Bottle
Package Size
50 ml
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +200 °C
Special Features
Anaerobic
Country of Origin
United Kingdom
Product details
Loctite® 278 Threadlocking, High Strength, High Temperature
For use on metal fasteners where regular removal is not required. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. Particularly suitable for applications on less active substrates such as coated or plated surfaces.
Prevents loosening and leakage from shock and vibration
Prevents corrosion in the joint allowing controlled disassembly
High strength
Oil tolerant
Increased temperature range -50 to +200°C
Up to M36 fastener
Green fluorescent