Technical Document
Specifications
Brand
LoctiteTrade Name
Loctite 270
Application
Threadlocking
Cure Time
24 h
Anaerobic
Yes
Colour
Green
Product Form
Liquid
Package Type
Bottle
Package Size
50 ml
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +180 °C
Special Features
Anaerobic
Country of Origin
Ireland
Product details
Loctite® 270 Threadlocking
High strength for locking and sealing of threaded fasteners and close-fitting parts after assembly
Penetrates tightened threads, porous materials and cracks by capillary action
Threadlocking and Retainers
€ 61.50
€ 61.50 Each (Exc. Vat)
€ 77.18
€ 77.18 Each (inc. VAT)
1
€ 61.50
€ 61.50 Each (Exc. Vat)
€ 77.18
€ 77.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 61.50 |
6 - 14 | € 59.00 |
15+ | € 55.50 |
Technical Document
Specifications
Brand
LoctiteTrade Name
Loctite 270
Application
Threadlocking
Cure Time
24 h
Anaerobic
Yes
Colour
Green
Product Form
Liquid
Package Type
Bottle
Package Size
50 ml
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +180 °C
Special Features
Anaerobic
Country of Origin
Ireland
Product details
Loctite® 270 Threadlocking
High strength for locking and sealing of threaded fasteners and close-fitting parts after assembly
Penetrates tightened threads, porous materials and cracks by capillary action