Hazardous Product

Loctite Loctite 270 Green Thread lock, 10 ml, 24 h Cure Time

RS Stock No.: 514-521Brand: LoctiteManufacturers Part No.: 1336326
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 270

Application

Threadlocking

Threadlocking Strength

High

Cure Time

24 h

Anaerobic

Yes

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

10 ml

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +180 °C

Chemical Composition

Methacrylate

Special Features

Anaerobic

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 17.60

€ 17.60 Each (Exc. Vat)

€ 22.09

€ 22.09 Each (inc. VAT)

Loctite Loctite 270 Green Thread lock, 10 ml, 24 h Cure Time

€ 17.60

€ 17.60 Each (Exc. Vat)

€ 22.09

€ 22.09 Each (inc. VAT)

Loctite Loctite 270 Green Thread lock, 10 ml, 24 h Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 17.60
6 - 14€ 16.90
15+€ 15.90

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 270

Application

Threadlocking

Threadlocking Strength

High

Cure Time

24 h

Anaerobic

Yes

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

10 ml

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +180 °C

Chemical Composition

Methacrylate

Special Features

Anaerobic

Country of Origin

Ireland