Tekninen dokumentti
Tekniset tiedot
Merkki
LoctiteGlue Type
Cyanoacrylate
Package Size
3 g
Trade Name
Loctite 401
Product Form
Gel
Colour
Transparent
Package Type
Tube
Suitable for Metal
Yes
Suitable for Plastic
Yes
Suitable for Rubber
Yes
Suitable for Wood
Yes
Viscosity
High
Maximum Operating Temperature
+120°C
Suitable for Glass
Yes
Minimum Operating Temperature
-40°C
Base Chemical
Ethyl
Low/No Odour
No
Cure Time
< 5
Alkuperämaa
Ireland
€ 8,00
€ 8,00 kpl (ilman ALV)
€ 10,04
€ 10,04 kpl (Sis ALV:n)
1
€ 8,00
€ 8,00 kpl (ilman ALV)
€ 10,04
€ 10,04 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
LoctiteGlue Type
Cyanoacrylate
Package Size
3 g
Trade Name
Loctite 401
Product Form
Gel
Colour
Transparent
Package Type
Tube
Suitable for Metal
Yes
Suitable for Plastic
Yes
Suitable for Rubber
Yes
Suitable for Wood
Yes
Viscosity
High
Maximum Operating Temperature
+120°C
Suitable for Glass
Yes
Minimum Operating Temperature
-40°C
Base Chemical
Ethyl
Low/No Odour
No
Cure Time
< 5
Alkuperämaa
Ireland