Loctite Loctite 5800 Red Thread lock, 300 ml, 1 week Cure Time

RS Stock No.: 768-2505Brand: LoctiteManufacturers Part No.: Loctite 5800 300ml
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 5800

Application

Gasketing

Material Compatibility

Metal

Threadlocking Strength

Medium

Cure Time

1 week

Anaerobic

Yes

Colour

Red

Product Form

Liquid

Package Type

Bottle

Package Size

300 ml

Maximum Operating Temperature

+180°C

Operating Temperature Range

Maximum of +180 °C

Special Features

Anaerobic

Country of Origin

Ireland

Product details

Loctite 5800 Medium Strength Gasket

Single component anaerobic sealant
Cures when confined in the absence of air between close fitting metal surfaces
Can be used for sealing joints between rigid metal faces and flanges
Provides resistance to low pressures immediately after flange assembly
Used as a form in place gasket on rigid flanged connections such as gear boxes and engine casing
Label free

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Loctite Loctite 5800 Red Thread lock, 300 ml, 1 week Cure Time

Price on Asking

Loctite Loctite 5800 Red Thread lock, 300 ml, 1 week Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 5800

Application

Gasketing

Material Compatibility

Metal

Threadlocking Strength

Medium

Cure Time

1 week

Anaerobic

Yes

Colour

Red

Product Form

Liquid

Package Type

Bottle

Package Size

300 ml

Maximum Operating Temperature

+180°C

Operating Temperature Range

Maximum of +180 °C

Special Features

Anaerobic

Country of Origin

Ireland

Product details

Loctite 5800 Medium Strength Gasket

Single component anaerobic sealant
Cures when confined in the absence of air between close fitting metal surfaces
Can be used for sealing joints between rigid metal faces and flanges
Provides resistance to low pressures immediately after flange assembly
Used as a form in place gasket on rigid flanged connections such as gear boxes and engine casing
Label free

You may be interested in