Technical Document
Specifications
Brand
LorlinNumber of Positions
1
Switch Operation
Latching
Contact Configuration
DPST
Key Trapping
Yes
Contact Current Rating
1 A @ 115 V ac
IP Rating
IP66, IP67
Key Type
Common
Terminal Type
Solder
Case Material
Nylon 66
Bezel Shape
Round
Application
Marine
Depth Behind Panel
22.4mm
Key Index Angle
60°
Contact Material
Brass CZ108
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
>10000Cycles
Maximum Operating Temperature
+65°C
Standards Met
RoHS Compliant, UL 94V-0
Voltage Rating AC
115V
Voltage Rating DC
24V
Country of Origin
United Kingdom
Product details
Lorlin WRL Sealed Keylock Switches
The WRL series has been designed to offer a miniature, 16mm key lock with an IP66/IP67 rating. They also have a wide temperature range of -20 to +65°C making them suitable for many possible applications. Keys are double entry and users can select either key locking or removable from both/all positions. They are available in 2 or three positions and all units are equipped with solder terminals. Two keys are supplied with each switch and options for common key (901) or different key (200 potential differs) are available.
Made in UK
Miniature key-operated Lock switch
Single or Double pole
Up to 200 key combinations – keys to differ
Common keys available – keys to pass
Keys are double entry (they can be inserted into the lock either way up)
Occupies small panel area
Easily assembled through front of equipment panel
Rear projection less than 30mm from panel
€ 22.40
€ 22.40 Each (Exc. Vat)
€ 28.11
€ 28.11 Each (inc. VAT)
1
€ 22.40
€ 22.40 Each (Exc. Vat)
€ 28.11
€ 28.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 19 | € 22.40 |
20 - 49 | € 20.40 |
50 - 99 | € 19.20 |
100 - 249 | € 16.60 |
250+ | € 15.20 |
Technical Document
Specifications
Brand
LorlinNumber of Positions
1
Switch Operation
Latching
Contact Configuration
DPST
Key Trapping
Yes
Contact Current Rating
1 A @ 115 V ac
IP Rating
IP66, IP67
Key Type
Common
Terminal Type
Solder
Case Material
Nylon 66
Bezel Shape
Round
Application
Marine
Depth Behind Panel
22.4mm
Key Index Angle
60°
Contact Material
Brass CZ108
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
>10000Cycles
Maximum Operating Temperature
+65°C
Standards Met
RoHS Compliant, UL 94V-0
Voltage Rating AC
115V
Voltage Rating DC
24V
Country of Origin
United Kingdom
Product details
Lorlin WRL Sealed Keylock Switches
The WRL series has been designed to offer a miniature, 16mm key lock with an IP66/IP67 rating. They also have a wide temperature range of -20 to +65°C making them suitable for many possible applications. Keys are double entry and users can select either key locking or removable from both/all positions. They are available in 2 or three positions and all units are equipped with solder terminals. Two keys are supplied with each switch and options for common key (901) or different key (200 potential differs) are available.
Made in UK
Miniature key-operated Lock switch
Single or Double pole
Up to 200 key combinations – keys to differ
Common keys available – keys to pass
Keys are double entry (they can be inserted into the lock either way up)
Occupies small panel area
Easily assembled through front of equipment panel
Rear projection less than 30mm from panel