Lovato Orange Contactor Timer

RS Stock No.: 685-1491Brand: LovatoManufacturers Part No.: 11G48530
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

Lovato

Accessory Type

Contactor Timer

Range

Orange

Timer Function

Analogue (ON Delay)

Timer Range

1 → 30s

Series

BF

Mounting Type

Front Mount

Country of Origin

Italy

Product details

On and Off Delay Timers

Front mounting
Adjustable timing range
1N/O + 1N/C contact included
Screw terminals

Lovato Orange Contactors, Control Relays and Accessories

Stock information temporarily unavailable.

€ 145.00

€ 145.00 Each (Exc. Vat)

€ 181.98

€ 181.98 Each (inc. VAT)

Lovato Orange Contactor Timer

€ 145.00

€ 145.00 Each (Exc. Vat)

€ 181.98

€ 181.98 Each (inc. VAT)

Lovato Orange Contactor Timer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 145.00
5 - 9€ 141.00
10+€ 138.00

Technical Document

Specifications

Brand

Lovato

Accessory Type

Contactor Timer

Range

Orange

Timer Function

Analogue (ON Delay)

Timer Range

1 → 30s

Series

BF

Mounting Type

Front Mount

Country of Origin

Italy

Product details

On and Off Delay Timers

Front mounting
Adjustable timing range
1N/O + 1N/C contact included
Screw terminals

Lovato Orange Contactors, Control Relays and Accessories