Technical Document
Specifications
Brand
LovatoDisplay Type
LED
Cutout Height
45mm
Cutout Width
92mm
Number Of Digits
4
Depth
105mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Measurement Range
15 → 65 Hz, 15 → 660 V ac
Minimum Measurement
15 Hz, 15 V ac
Series
DMK
Meter Type
Electronic
Approvals
CSA C22.2 n° 14, cULus Certification, EAC Certification, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61010-1, UL508
Country of Origin
Italy
Product details
Lovato Electric Series
€ 120.00
€ 120.00 Each (Exc. Vat)
€ 150.60
€ 150.60 Each (inc. VAT)
1
€ 120.00
€ 120.00 Each (Exc. Vat)
€ 150.60
€ 150.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoDisplay Type
LED
Cutout Height
45mm
Cutout Width
92mm
Number Of Digits
4
Depth
105mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Measurement Range
15 → 65 Hz, 15 → 660 V ac
Minimum Measurement
15 Hz, 15 V ac
Series
DMK
Meter Type
Electronic
Approvals
CSA C22.2 n° 14, cULus Certification, EAC Certification, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61010-1, UL508
Country of Origin
Italy
Product details