Technical Document
Specifications
Brand
LovatoSeries
GX
Cam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
3P
Normal State Configuration
3NO
Electrical Phase
1, 3
Maximum Current
40A
Number of Positions
2
Angle of Throw
60°
Actuator Type
Short Black Handle
Country of Origin
Italy
Stock information temporarily unavailable.
€ 99.00
€ 99.00 Each (Exc. Vat)
€ 124.24
€ 124.24 Each (inc. VAT)
Lovato, 3P 2 Position 60° On-Off Cam Switch, 40A, Short Black Handle Actuator
1
€ 99.00
€ 99.00 Each (Exc. Vat)
€ 124.24
€ 124.24 Each (inc. VAT)
Lovato, 3P 2 Position 60° On-Off Cam Switch, 40A, Short Black Handle Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoSeries
GX
Cam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
3P
Normal State Configuration
3NO
Electrical Phase
1, 3
Maximum Current
40A
Number of Positions
2
Angle of Throw
60°
Actuator Type
Short Black Handle
Country of Origin
Italy