Lumberg Automation Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 3m

RS tilauskoodi: 197-2843Tuotemerkki: Lumberg AutomationValmistajan osanumero.: 44377 RKMWV 3-224/3 MDistrelec Article No.: 30421522
brand-logo

Tekninen dokumentti

Tekniset tiedot

Series

RKMWV

Number of Cores

3

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Length

3m

Sheath Material

Polyurethane PUR

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67, IP69K

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Outer Diameter

4.3mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PP

Alkuperämaa

Czech Republic

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 15,20

€ 15,20 kpl (ilman ALV)

€ 19,08

€ 19,08 kpl (Sis ALV:n)

Lumberg Automation Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 3m

€ 15,20

€ 15,20 kpl (ilman ALV)

€ 19,08

€ 19,08 kpl (Sis ALV:n)

Lumberg Automation Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 3m
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Series

RKMWV

Number of Cores

3

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Length

3m

Sheath Material

Polyurethane PUR

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67, IP69K

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Outer Diameter

4.3mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PP

Alkuperämaa

Czech Republic