Lumberg Automation Straight Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 7.5m

RS tilauskoodi: 197-2735Tuotemerkki: Lumberg AutomationValmistajan osanumero.: 78854 RST 4-RKT 4-251/7,5 M
brand-logo

Tekninen dokumentti

Tekniset tiedot

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

7.5m

Sheath Colour

Orange

Sheath Material

PUR

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 2

M12

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Connector 2 Housing Gender

Female

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

230 V

IP Rating

IP65, IP67, IP68, IP69

Cable Shape

Multicore

Conductor Material

Copper

Fire Behaviour

Halogen Free

Connector 1 Housing Gender

Male

Insulation material

PP

Minimum Bend Radius

5 mm

Outer Diameter

4.70mm

Alkuperämaa

Czech Republic

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 41,30

€ 41,30 kpl (ilman ALV)

€ 51,83

€ 51,83 kpl (Sis ALV:n)

Lumberg Automation Straight Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 7.5m

€ 41,30

€ 41,30 kpl (ilman ALV)

€ 51,83

€ 51,83 kpl (Sis ALV:n)

Lumberg Automation Straight Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 7.5m
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

7.5m

Sheath Colour

Orange

Sheath Material

PUR

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 2

M12

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Connector 2 Housing Gender

Female

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

230 V

IP Rating

IP65, IP67, IP68, IP69

Cable Shape

Multicore

Conductor Material

Copper

Fire Behaviour

Halogen Free

Connector 1 Housing Gender

Male

Insulation material

PP

Minimum Bend Radius

5 mm

Outer Diameter

4.70mm

Alkuperämaa

Czech Republic