Lumberg, KFV 6 Pole Din, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Chassis Mount

RS tilauskoodi: 167-3671Tuotemerkki: LumbergValmistajan osanumero.: KFV60
brand-logo
Näytä kaikki DIN Connectors tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Lumberg

Number Of Contacts

6

Gender

Female

Mounting Type

Chassis Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KFV

Housing Material

Zinc Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Lumberg, KFV 6 Pole Din, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Chassis Mount

Hintaa ei saatavilla

Lumberg, KFV 6 Pole Din, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Chassis Mount
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Lumberg

Number Of Contacts

6

Gender

Female

Mounting Type

Chassis Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KFV

Housing Material

Zinc Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass