Lumberg, KV 3 Pole Din, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Cable Mount
Tekninen dokumentti
Tekniset tiedot
Merkki
LumbergNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
IP Rating
IP40
Shielded/Unshielded
Shielded
DIN Number
DIN EN 60529
Series
KV
Housing Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
LumbergNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
IP Rating
IP40
Shielded/Unshielded
Shielded
DIN Number
DIN EN 60529
Series
KV
Housing Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass