Lumileds3.5 V Green LED SMD, LUXEON C L1C1-LME1000000000

RS Stock No.: 170-9793Brand: LumiledsManufacturers Part No.: L1C1-LME1000000000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

3

Viewing Angle

150 °

Luminous Flux

152 lm

Lens Shape

Dome

Dominant Wavelength

560 → 570 nm

Dimensions

2 x 2 x 1.35mm

Forward Current

1225mA

Series

LUXEON C

Country of Origin

Malaysia

Product details

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens

Visible Light LEDs, Lumileds

Stock information temporarily unavailable.

€ 1,650.00

€ 1.65 Each (On a Reel of 1000) (Exc. Vat)

€ 2,070.75

€ 2.071 Each (On a Reel of 1000) (inc. VAT)

Lumileds3.5 V Green LED SMD, LUXEON C L1C1-LME1000000000

€ 1,650.00

€ 1.65 Each (On a Reel of 1000) (Exc. Vat)

€ 2,070.75

€ 2.071 Each (On a Reel of 1000) (inc. VAT)

Lumileds3.5 V Green LED SMD, LUXEON C L1C1-LME1000000000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

3

Viewing Angle

150 °

Luminous Flux

152 lm

Lens Shape

Dome

Dominant Wavelength

560 → 570 nm

Dimensions

2 x 2 x 1.35mm

Forward Current

1225mA

Series

LUXEON C

Country of Origin

Malaysia

Product details

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens

Visible Light LEDs, Lumileds