Lumileds2.86 V White LED 3737 SMD, LUXEON T LXH8-FW35-3

RS tilauskoodi: 779-7048Tuotemerkki: LumiledsValmistajan osanumero.: LXH8-FW35-3
brand-logo
Näytä kaikki LEDs tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Lumileds

LED Colours

White

Package Type

3737

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.86 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

278 lm

Lens Shape

Round

Series

LUXEON T

Dimensions

3.7 x 3.7 x 2.018mm

Lens Colour

Clear

Colour Temperature

3500K

Alkuperämaa

Malaysia

Tuotetiedot

Philips Lumileds LUXEON T Series LEDs

The LUXEON T series of lighting class LEDs, from Lumileds, combine high flux density with high efficacy to enable tight beam control in high light output and directional applications. The hot testing and binning of LUXEON T LEDs at real world operating conditions (700mA with Tj: 85°C) ensures in-application performance and Freedom from Binning allows LUXEON T LEDs to deliver excellent colour consistency within a single 3-step MacAdam ellipse (White LEDs only).
Supporting system optimisation through a combination of high efficacy and low system cost, the reliable LUXEON T LED is ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting and architectural lighting.

Visible Light LEDs, Lumileds

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 7,00

€ 1,40 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 8,78

€ 1,757 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

Lumileds2.86 V White LED 3737 SMD, LUXEON T LXH8-FW35-3

€ 7,00

€ 1,40 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 8,78

€ 1,757 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

Lumileds2.86 V White LED 3737 SMD, LUXEON T LXH8-FW35-3
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Lumileds

LED Colours

White

Package Type

3737

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.86 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

278 lm

Lens Shape

Round

Series

LUXEON T

Dimensions

3.7 x 3.7 x 2.018mm

Lens Colour

Clear

Colour Temperature

3500K

Alkuperämaa

Malaysia

Tuotetiedot

Philips Lumileds LUXEON T Series LEDs

The LUXEON T series of lighting class LEDs, from Lumileds, combine high flux density with high efficacy to enable tight beam control in high light output and directional applications. The hot testing and binning of LUXEON T LEDs at real world operating conditions (700mA with Tj: 85°C) ensures in-application performance and Freedom from Binning allows LUXEON T LEDs to deliver excellent colour consistency within a single 3-step MacAdam ellipse (White LEDs only).
Supporting system optimisation through a combination of high efficacy and low system cost, the reliable LUXEON T LED is ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting and architectural lighting.

Visible Light LEDs, Lumileds

Saatat olla kiinnostunut