Lumileds2.1 V Red LED SMD, LUXEON Rebel LXM3-PD01

RS Stock No.: 739-3551Brand: LumiledsManufacturers Part No.: LXM3-PD01
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

260 mW/sr

Number of Pins

3

Viewing Angle

125 °

Luminous Flux

max 720 mW

Lens Shape

Round

Dominant Wavelength

655 nm

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

Series

LUXEON Rebel

You may be interested in
Lumileds2.3 V Red LED  SMD, LUXEON C L1C1-FRD1000000000
€ 4.706Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Lumileds2.1 V Red LED SMD, LUXEON Rebel LXM3-PD01

Price on Asking

Lumileds2.1 V Red LED SMD, LUXEON Rebel LXM3-PD01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lumileds2.3 V Red LED  SMD, LUXEON C L1C1-FRD1000000000
€ 4.706Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

260 mW/sr

Number of Pins

3

Viewing Angle

125 °

Luminous Flux

max 720 mW

Lens Shape

Round

Dominant Wavelength

655 nm

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

Series

LUXEON Rebel

You may be interested in
Lumileds2.3 V Red LED  SMD, LUXEON C L1C1-FRD1000000000
€ 4.706Each (In a Pack of 5) (Exc. Vat)