Technical Document
Specifications
Brand
LumotechOutput Voltage
15 → 32V
Maximum Output Power
40W
Output Current
0.3 → 1.4A
Dimmable
Yes
Input Voltage
110 → 240 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V, Potentiometer, PWM
AC or DC Input Voltage
AC
Voltage Rating
110 → 240V ac
Product details
ECOline Series LED Driver
The ECOline series of mains powered LED drivers from Lumotech are high efficiency and feature a very high power factor of 0.97 at 230V or 0.99 at 110V.
Mains input voltage: 110/240V
SELV equivalent
Long lifetime: 80,000 hours at Ta 50°C
Very high power factor: 0.97
Operating temperature: -25 to +60°C
Thermal, short circuit, over voltage and open circuit protection
Dimensions: 156 x 42 x 32mm
€ 54.50
€ 54.50 Each (Exc. Vat)
€ 68.40
€ 68.40 Each (inc. VAT)
1
€ 54.50
€ 54.50 Each (Exc. Vat)
€ 68.40
€ 68.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 54.50 |
5 - 9 | € 50.50 |
10+ | € 48.10 |
Technical Document
Specifications
Brand
LumotechOutput Voltage
15 → 32V
Maximum Output Power
40W
Output Current
0.3 → 1.4A
Dimmable
Yes
Input Voltage
110 → 240 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V, Potentiometer, PWM
AC or DC Input Voltage
AC
Voltage Rating
110 → 240V ac
Product details
ECOline Series LED Driver
The ECOline series of mains powered LED drivers from Lumotech are high efficiency and feature a very high power factor of 0.97 at 230V or 0.99 at 110V.
Mains input voltage: 110/240V
SELV equivalent
Long lifetime: 80,000 hours at Ta 50°C
Very high power factor: 0.97
Operating temperature: -25 to +60°C
Thermal, short circuit, over voltage and open circuit protection
Dimensions: 156 x 42 x 32mm