Mac 8 TH-1.6-3.0-M2-B, 3mm High Brass Spacers for M2 Screw

RS Stock No.: 473-3221Brand: Mac 8Manufacturers Part No.: TH-1.6-3.0-M2-B
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Brand

Mac 8

Body Height

3mm

Material

Brass

Bore Diameter

2.7mm

For Screw Size

M2

Body Diameter

5mm

Country of Origin

Japan

Product details

Through-Hole Taps

Spacer can be fitted on PCB

Stock information temporarily unavailable.

€ 24.00

€ 1.20 Each (In a Pack of 20) (Exc. Vat)

€ 30.12

€ 1.506 Each (In a Pack of 20) (inc. VAT)

Mac 8 TH-1.6-3.0-M2-B, 3mm High Brass Spacers for M2 Screw

€ 24.00

€ 1.20 Each (In a Pack of 20) (Exc. Vat)

€ 30.12

€ 1.506 Each (In a Pack of 20) (inc. VAT)

Mac 8 TH-1.6-3.0-M2-B, 3mm High Brass Spacers for M2 Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 180€ 1.20€ 24.00
200 - 380€ 1.15€ 23.00
400 - 980€ 1.05€ 21.00
1000+€ 0.967€ 19.34

Technical Document

Specifications

Brand

Mac 8

Body Height

3mm

Material

Brass

Bore Diameter

2.7mm

For Screw Size

M2

Body Diameter

5mm

Country of Origin

Japan

Product details

Through-Hole Taps

Spacer can be fitted on PCB