Technical Document
Specifications
Brand
MapaGlove Size
8
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
White
Number of Gloves
20
Glove Coating
Polyurethane
Country of Origin
Korea, Republic Of
Product details
Ultrane 550
Polyamide (nylon) knitted gloves with palm and fingers coated with white Polyurethane foam
Curved fingers and contoured palm
Guaranteed silicone free
Elastic knit wrist
Dextrous, comfortable and close fitting
Popular and cost effective alternative to the Rigger Glove
Excellent grip
Lightweight and very durable
Ideal in Assembly, finishing, clean room and electronics manufacturing
Length: 24 - 26cm
Bag of 10 pairs supplied
Standards
EN388 4131
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MapaGlove Size
8
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
White
Number of Gloves
20
Glove Coating
Polyurethane
Country of Origin
Korea, Republic Of
Product details
Ultrane 550
Polyamide (nylon) knitted gloves with palm and fingers coated with white Polyurethane foam
Curved fingers and contoured palm
Guaranteed silicone free
Elastic knit wrist
Dextrous, comfortable and close fitting
Popular and cost effective alternative to the Rigger Glove
Excellent grip
Lightweight and very durable
Ideal in Assembly, finishing, clean room and electronics manufacturing
Length: 24 - 26cm
Bag of 10 pairs supplied
Standards
EN388 4131