Tekninen dokumentti
Tekniset tiedot
Merkki
MarquardtContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
27.2mm
Panel Cut Out Height
29.5mm
Contact Current Rating
16 A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Panel Cut Out Size
29.5 x 27.2mm
AC Voltage Rating
250V
Actuator Shape
Rectangular
Contact Resistance
<100mΩ
Operating Temperature Range
-20 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Case Material
Polyamide
Contact Material
Silver
Legend Text Colour
White
Minimum Operating Temperature
-20°C
Alkuperämaa
Tunisia
Tuotetiedot
Marquardt 1830 Series Rocker Switches
From Marquardt, a comprehensive range of single pole and double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1830 series of rocker switches are suitable for a wide variety of applications including Class II appliances. Fitting is easy, once the recommended panel cut-out is made the sturdy switches snap-in to the panel and are held in place by the retention ribs ensuring a tight fit. The 1830 series of panel mount rocker switches are available with momentary or latching formats including 2 and 3 position switching, on-off centre off and change over. A transparent PVC cover is available to protect the double pole versions of the 1830 series of rocker switches, providing an IP64 rating. Suitable for general repair, maintenance and new prototypes.
Features and Benefits
• AC mains rated
• High current rating, up to 20A
• High inrush current (capacitive) up to 120A
• Rated to UL 94 V-2 (apart from stock number 679-8223 which is UL94 V-0 rated)
• Moulded black or white bodies
• Connection via 4.8 mm or 6.3 mm Faston / Quick Connect terminals
• SPNO, SPST, SPDT DPST and DPDT switch configurations
• Momentary and latching switch operations
• Industry standard cut-outs
• IP40 / IP64 (IP64 when used in conjunction with transparent cover 607-7731)
Applications
Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
• Security equipment
• Automation and control panels
• Test instruments
• Laboratory equipment
• Power supplies
• HVAC equipment
FAQ
• Are the rocker switches easy to connect?
Yes, the 1830 series of switches are fitted with either 4.8 mm or 6.3 mm Faston / quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
• Are there any accessories available?
Yes, a transparent PVC cover is available to protect the double pole versions. When fitted correctly they provide an IP64 ingress protection. See part number 607-7731
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
€ 12,10
€ 12,10 kpl (ilman ALV)
€ 15,19
€ 15,19 kpl (Sis ALV:n)
1
€ 12,10
€ 12,10 kpl (ilman ALV)
€ 15,19
€ 15,19 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 24 | € 12,10 |
25 - 49 | € 11,40 |
50 - 99 | € 10,60 |
100+ | € 9,70 |
Tekninen dokumentti
Tekniset tiedot
Merkki
MarquardtContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
27.2mm
Panel Cut Out Height
29.5mm
Contact Current Rating
16 A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Panel Cut Out Size
29.5 x 27.2mm
AC Voltage Rating
250V
Actuator Shape
Rectangular
Contact Resistance
<100mΩ
Operating Temperature Range
-20 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Case Material
Polyamide
Contact Material
Silver
Legend Text Colour
White
Minimum Operating Temperature
-20°C
Alkuperämaa
Tunisia
Tuotetiedot
Marquardt 1830 Series Rocker Switches
From Marquardt, a comprehensive range of single pole and double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1830 series of rocker switches are suitable for a wide variety of applications including Class II appliances. Fitting is easy, once the recommended panel cut-out is made the sturdy switches snap-in to the panel and are held in place by the retention ribs ensuring a tight fit. The 1830 series of panel mount rocker switches are available with momentary or latching formats including 2 and 3 position switching, on-off centre off and change over. A transparent PVC cover is available to protect the double pole versions of the 1830 series of rocker switches, providing an IP64 rating. Suitable for general repair, maintenance and new prototypes.
Features and Benefits
• AC mains rated
• High current rating, up to 20A
• High inrush current (capacitive) up to 120A
• Rated to UL 94 V-2 (apart from stock number 679-8223 which is UL94 V-0 rated)
• Moulded black or white bodies
• Connection via 4.8 mm or 6.3 mm Faston / Quick Connect terminals
• SPNO, SPST, SPDT DPST and DPDT switch configurations
• Momentary and latching switch operations
• Industry standard cut-outs
• IP40 / IP64 (IP64 when used in conjunction with transparent cover 607-7731)
Applications
Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
• Security equipment
• Automation and control panels
• Test instruments
• Laboratory equipment
• Power supplies
• HVAC equipment
FAQ
• Are the rocker switches easy to connect?
Yes, the 1830 series of switches are fitted with either 4.8 mm or 6.3 mm Faston / quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
• Are there any accessories available?
Yes, a transparent PVC cover is available to protect the double pole versions. When fitted correctly they provide an IP64 ingress protection. See part number 607-7731
Approvals
UL; CSA; ENEC