Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
9V dc
Input Voltage
230V ac
Output Current
666mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
6W
Cable Length
1.7m
Depth
57mm
Width
51mm
Type
AC/DC Adapter
Length
95mm
Product details
AC / DC mains adapters
Plug-in power supplies outputting a fixed, non-stabilised DC voltage.
Standard version supplied with a bridge rectifier and a capacitor.
Supplied with an approx. 1.7 m connector lead and an output connector with an internal diameter of 2.1 mm and an external diameter of 5.5 mm.
The polarity is positive inside the output connector.
Fitted with a European plug EEC 7/16
€ 44.60
€ 44.60 Each (Exc. Vat)
€ 55.97
€ 55.97 Each (inc. VAT)
1
€ 44.60
€ 44.60 Each (Exc. Vat)
€ 55.97
€ 55.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 44.60 |
5 - 9 | € 43.30 |
10 - 24 | € 42.00 |
25 - 49 | € 40.60 |
50+ | € 39.30 |
Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
9V dc
Input Voltage
230V ac
Output Current
666mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
6W
Cable Length
1.7m
Depth
57mm
Width
51mm
Type
AC/DC Adapter
Length
95mm
Product details
AC / DC mains adapters
Plug-in power supplies outputting a fixed, non-stabilised DC voltage.
Standard version supplied with a bridge rectifier and a capacitor.
Supplied with an approx. 1.7 m connector lead and an output connector with an internal diameter of 2.1 mm and an external diameter of 5.5 mm.
The polarity is positive inside the output connector.
Fitted with a European plug EEC 7/16