Master Lock Key Boron Alloy, Steel Padlock, 8mm Shackle, 44mm Body

RS Stock No.: 310-3045Brand: Master Lock
View all in Padlocks

Technical Document

Specifications

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

30mm

Material

Boron Alloy, Steel

Body Width

44mm

Quantity Per Package

6

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Master Lock Key Boron Alloy, Steel Padlock, 8mm Shackle, 44mm Body

Price on Asking

Master Lock Key Boron Alloy, Steel Padlock, 8mm Shackle, 44mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

30mm

Material

Boron Alloy, Steel

Body Width

44mm

Quantity Per Package

6

You may be interested in