Tekninen dokumentti
Tekniset tiedot
Merkki
MaximModulation Technique
ASK
Package Type
TSSOP
Pin Count
28
Mounting Type
Surface Mount
Maximum Operating Band 1 Frequency
450MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
300MHz
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
3 V
Tuotetiedot
ISM RF Transmitters and Receivers, Maxim Integrated
Wireless and RF (Radio Frequency), Maxim Integrated
Hintaa ei saatavilla
Standardi
1
Hintaa ei saatavilla
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
MaximModulation Technique
ASK
Package Type
TSSOP
Pin Count
28
Mounting Type
Surface Mount
Maximum Operating Band 1 Frequency
450MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
300MHz
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
3 V
Tuotetiedot


