Maxim Integrated MAX1796EUA+, 1-Channel, DC-DC DC-DC Converter, 200mA 8-Pin, μMax

RS Stock No.: 192-3047Brand: Maxim IntegratedManufacturers Part No.: MAX1796EUA+
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

3.17 V

Maximum Output Voltage

3.43 V

Minimum Input Voltage

1 V

Maximum Input Voltage

5.5 V

Minimum Output Current

200mA

Converter Type

DC-DC

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

0.95mm

Width

3.1mm

Efficiency

>95%

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Product details

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 390.00

€ 7.80 Each (In a Tube of 50) (Exc. Vat)

€ 489.45

€ 9.789 Each (In a Tube of 50) (inc. VAT)

Maxim Integrated MAX1796EUA+, 1-Channel, DC-DC DC-DC Converter, 200mA 8-Pin, μMax

€ 390.00

€ 7.80 Each (In a Tube of 50) (Exc. Vat)

€ 489.45

€ 9.789 Each (In a Tube of 50) (inc. VAT)

Maxim Integrated MAX1796EUA+, 1-Channel, DC-DC DC-DC Converter, 200mA 8-Pin, μMax

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

3.17 V

Maximum Output Voltage

3.43 V

Minimum Input Voltage

1 V

Maximum Input Voltage

5.5 V

Minimum Output Current

200mA

Converter Type

DC-DC

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

0.95mm

Width

3.1mm

Efficiency

>95%

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Product details

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more