Maxim Integrated MAX3227ECAE+ Line Transceiver, 16-Pin SSOP

RS Stock No.: 732-9272Brand: Maxim IntegratedManufacturers Part No.: MAX3227ECAE+
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Input Type

Single Ended

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Dimensions

6.33 x 5.38 x 1.78mm

Product details

RS-232 Single Transmitters/Receivers, Maxim Integrated

RS-232 Line Drivers and Receivers

€ 2.60

€ 2.60 Each (Exc. Vat)

€ 3.26

€ 3.26 Each (inc. VAT)

Maxim Integrated MAX3227ECAE+ Line Transceiver, 16-Pin SSOP
Select packaging type

€ 2.60

€ 2.60 Each (Exc. Vat)

€ 3.26

€ 3.26 Each (inc. VAT)

Maxim Integrated MAX3227ECAE+ Line Transceiver, 16-Pin SSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 2.60
10 - 24€ 2.25
25 - 99€ 2.15
100+€ 2.00

Technical Document

Specifications

Input Type

Single Ended

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Dimensions

6.33 x 5.38 x 1.78mm

Product details

RS-232 Single Transmitters/Receivers, Maxim Integrated

RS-232 Line Drivers and Receivers