Technical Document
Specifications
Brand
Maxim IntegratedPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 28 V
Minimum CMRR
85 (Typ.)dB
Number of Channels per Chip
1
Output Type
Voltage
Maximum Supply Current
100 μA
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Length
3.1mm
Maximum Operating Supply Voltage
28 V
Width
3.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
€ 132.50
€ 2.65 Each (In a Tube of 50) (Exc. Vat)
€ 166.29
€ 3.326 Each (In a Tube of 50) (inc. VAT)
50
€ 132.50
€ 2.65 Each (In a Tube of 50) (Exc. Vat)
€ 166.29
€ 3.326 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 28 V
Minimum CMRR
85 (Typ.)dB
Number of Channels per Chip
1
Output Type
Voltage
Maximum Supply Current
100 μA
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Length
3.1mm
Maximum Operating Supply Voltage
28 V
Width
3.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C