Tekninen dokumentti
Tekniset tiedot
Merkki
Maxim IntegratedNumber of Transmitters
1
Number of Receivers
1
Number of Transceivers
1
Number of Drivers per Line
1
Number of Receivers per Line
1
Data Rate
250kbps
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Transmitter Signal Type
Single Ended
Receiver Signal Type
Differential
Interface Standards
RS-422/ RS-485
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
0 °C
Height
1.5mm
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+70 °C
Length
5mm
Width
4mm
Tuotetiedot
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated
RS-485 Line Drivers and Receivers
€ 3,55
€ 3,55 kpl (ilman ALV)
€ 4,46
€ 4,46 kpl (Sis ALV:n)
Standardi
1
€ 3,55
€ 3,55 kpl (ilman ALV)
€ 4,46
€ 4,46 kpl (Sis ALV:n)
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 3,55 |
10 - 49 | € 3,35 |
50 - 99 | € 3,20 |
100 - 249 | € 3,10 |
250+ | € 2,95 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Maxim IntegratedNumber of Transmitters
1
Number of Receivers
1
Number of Transceivers
1
Number of Drivers per Line
1
Number of Receivers per Line
1
Data Rate
250kbps
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Transmitter Signal Type
Single Ended
Receiver Signal Type
Differential
Interface Standards
RS-422/ RS-485
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
0 °C
Height
1.5mm
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+70 °C
Length
5mm
Width
4mm
Tuotetiedot