Tekninen dokumentti
Tekniset tiedot
Merkki
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
5th
Architecture
Switched Capacitor
Cut-off Frequency
12kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Number of Circuits
1
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Width
3.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.1mm
Operating Temperature Range
-40 → +85 °C
€ 255,00
€ 5,10 1 kpl (50 kpl/putki) (ilman ALV)
€ 320,02
€ 6,40 1 kpl (50 kpl/putki) (Sis ALV:n)
50
€ 255,00
€ 5,10 1 kpl (50 kpl/putki) (ilman ALV)
€ 320,02
€ 6,40 1 kpl (50 kpl/putki) (Sis ALV:n)
50
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Putki |
---|---|---|
50 - 50 | € 5,10 | € 255,00 |
100 - 200 | € 4,15 | € 207,50 |
250+ | € 3,75 | € 187,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
5th
Architecture
Switched Capacitor
Cut-off Frequency
12kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Number of Circuits
1
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Width
3.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.1mm
Operating Temperature Range
-40 → +85 °C