MAX921EPA+ Maxim Integrated, Comparator, CMOS, TTL O/P, 14μs 2.5 → 11 V 8-Pin PDIP

RS Stock No.: 191-4003Brand: Maxim IntegratedManufacturers Part No.: MAX921EPA+
brand-logo
View all in Comparators

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Output Type

CMOS, TTL

Number of Channels per Chip

1

Typical Response Time

14µs

Pin Count

8

Typical Single Supply Voltage

2.5 → 11 V

Dimensions

9.91 x 7.87 x 4.45mm

Length

9.91mm

Width

7.87mm

Height

4.45mm

Typical CMRR

0.1mV/V

Typical Dual Supply Voltage

±1.25 to ±5.5V

Minimum Operating Temperature

-40 °C

Typical PSRR

0.1mV/V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 295.00

€ 5.90 Each (In a Tube of 50) (Exc. Vat)

€ 370.22

€ 7.404 Each (In a Tube of 50) (inc. VAT)

MAX921EPA+ Maxim Integrated, Comparator, CMOS, TTL O/P, 14μs 2.5 → 11 V 8-Pin PDIP

€ 295.00

€ 5.90 Each (In a Tube of 50) (Exc. Vat)

€ 370.22

€ 7.404 Each (In a Tube of 50) (inc. VAT)

MAX921EPA+ Maxim Integrated, Comparator, CMOS, TTL O/P, 14μs 2.5 → 11 V 8-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Output Type

CMOS, TTL

Number of Channels per Chip

1

Typical Response Time

14µs

Pin Count

8

Typical Single Supply Voltage

2.5 → 11 V

Dimensions

9.91 x 7.87 x 4.45mm

Length

9.91mm

Width

7.87mm

Height

4.45mm

Typical CMRR

0.1mV/V

Typical Dual Supply Voltage

±1.25 to ±5.5V

Minimum Operating Temperature

-40 °C

Typical PSRR

0.1mV/V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more