MaxLinear SP485ECN-L/TR Line Transceiver, 8-Pin SOIC

RS tilauskoodi: 913-4168Tuotemerkki: MaxLinearValmistajan osanumero.: SP485ECN-L/TR
brand-logo
Näytä kaikki Line Interface ICs tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

MaxLinear

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.65mm

Alkuperämaa

Malaysia

Tuotetiedot

RS-485 Line Drivers and Receivers, EXAR

Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exar’s high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).

RS-485 Line Drivers and Receivers

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 230,00

€ 0,492 1 kpl (2500 kpl/kela) (ilman ALV)

€ 1 543,65

€ 0,617 1 kpl (2500 kpl/kela) (Sis ALV:n)

MaxLinear SP485ECN-L/TR Line Transceiver, 8-Pin SOIC

€ 1 230,00

€ 0,492 1 kpl (2500 kpl/kela) (ilman ALV)

€ 1 543,65

€ 0,617 1 kpl (2500 kpl/kela) (Sis ALV:n)

MaxLinear SP485ECN-L/TR Line Transceiver, 8-Pin SOIC
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

MaxLinear

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.65mm

Alkuperämaa

Malaysia

Tuotetiedot

RS-485 Line Drivers and Receivers, EXAR

Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exar’s high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).

RS-485 Line Drivers and Receivers