Technical Document
Specifications
Brand
Mean WellMaximum Temperature
+50°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1000mm
Standards Met
ErP Compliant
Efficiency
88%
MTBF
711000h
Minimum Temperature
-30°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
Taiwan, Province Of China
€ 57.50
€ 57.50 Each (Exc. Vat)
€ 72.16
€ 72.16 Each (inc. VAT)
1
€ 57.50
€ 57.50 Each (Exc. Vat)
€ 72.16
€ 72.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 57.50 |
5 - 9 | € 55.00 |
10 - 24 | € 52.00 |
25 - 49 | € 49.10 |
50+ | € 46.20 |
Technical Document
Specifications
Brand
Mean WellMaximum Temperature
+50°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1000mm
Standards Met
ErP Compliant
Efficiency
88%
MTBF
711000h
Minimum Temperature
-30°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
Taiwan, Province Of China