MEAN WELL Switching Power Supply, HEP-150-12A, 12V dc, 12.5A, 150W, 1 Output, 127 → 431 V dc, 90 → 305 V

RS tilauskoodi: 106-5878Tuotemerkki: MEAN WELLValmistajan osanumero.: HEP-150-12ADistrelec Article No.: 30060471
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Mean Well

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

228mm

Width

68mm

Depth

38.8mm

Efficiency

91.5%

Maximum Temperature

+70°C

Minimum Temperature

-55°C

Weight

1.2kg

Distrelec Product Id

30060471

Alkuperämaa

China

Tuotetiedot

Mean Well HEP IP65 Switch Mode Power Supply, 150 W Output

The Mean Well HEP-150 range of industrial-grade 150 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-150 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-150 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.

Standards

UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024

Switch Mode - Ecopac / RS Pro

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 113,00

€ 113,00 kpl (ilman ALV)

€ 141,82

€ 141,82 kpl (Sis ALV:n)

MEAN WELL Switching Power Supply, HEP-150-12A, 12V dc, 12.5A, 150W, 1 Output, 127 → 431 V dc, 90 → 305 V

€ 113,00

€ 113,00 kpl (ilman ALV)

€ 141,82

€ 141,82 kpl (Sis ALV:n)

MEAN WELL Switching Power Supply, HEP-150-12A, 12V dc, 12.5A, 150W, 1 Output, 127 → 431 V dc, 90 → 305 V
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Mean Well

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

228mm

Width

68mm

Depth

38.8mm

Efficiency

91.5%

Maximum Temperature

+70°C

Minimum Temperature

-55°C

Weight

1.2kg

Distrelec Product Id

30060471

Alkuperämaa

China

Tuotetiedot

Mean Well HEP IP65 Switch Mode Power Supply, 150 W Output

The Mean Well HEP-150 range of industrial-grade 150 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-150 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-150 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.

Standards

UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024

Switch Mode - Ecopac / RS Pro