MEAN WELL Battery Charger For Lead Acid 13.8V 60A with AC plug

RS Stock No.: 747-1838Brand: MEAN WELLManufacturers Part No.: PB-1000-12
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Chemistries Charged

Lead Acid

Output Voltage

13.8V

Charge Current

60A

Plug Type

AC

Number of Batteries Charged

1

Input Voltage

90 → 264V ac

Batteries Included

No

Number of Charge Stages

2, 3, 8

Dimensions

300 x 184 x 70mm

Weight

3.5kg

Country of Origin

Taiwan, Province Of China

Product details

1000W Intelligent Single Output Battery Charger

Controlled by microprocessor
2/8 stage charging selectable on output panel
Universal AC input / Full range
Built-in active PFC function PF>0.95
Protection: Reverse Polarity / Short circuit / Over voltage / Over temperature
Charger for lead-acid batteries
3 color LED loading indicator
Built-in remote ON-OFF control
2-Bank charger
Temperature compensation function
FAN on/off control(Depends on charging current)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 830.00

€ 830.00 Each (Exc. Vat)

€ 1,041.65

€ 1,041.65 Each (inc. VAT)

MEAN WELL Battery Charger For Lead Acid 13.8V 60A with AC plug

€ 830.00

€ 830.00 Each (Exc. Vat)

€ 1,041.65

€ 1,041.65 Each (inc. VAT)

MEAN WELL Battery Charger For Lead Acid 13.8V 60A with AC plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Chemistries Charged

Lead Acid

Output Voltage

13.8V

Charge Current

60A

Plug Type

AC

Number of Batteries Charged

1

Input Voltage

90 → 264V ac

Batteries Included

No

Number of Charge Stages

2, 3, 8

Dimensions

300 x 184 x 70mm

Weight

3.5kg

Country of Origin

Taiwan, Province Of China

Product details

1000W Intelligent Single Output Battery Charger

Controlled by microprocessor
2/8 stage charging selectable on output panel
Universal AC input / Full range
Built-in active PFC function PF>0.95
Protection: Reverse Polarity / Short circuit / Over voltage / Over temperature
Charger for lead-acid batteries
3 color LED loading indicator
Built-in remote ON-OFF control
2-Bank charger
Temperature compensation function
FAN on/off control(Depends on charging current)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in