MEAN WELL Rack Mount Kit, for use with RHP Series Power Supply System

RS Stock No.: 123-4993Brand: MEAN WELLManufacturers Part No.: RHP-1UI-A
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Accessory Type

Rack Shelf

For Use With

RHP Series Power Supply System

Standards Met

CB, CE, cULus Recognised, PFC, TUV Rheinland

Plug Type

IEC 320 C14

Mounting Style

Rack Mount

Product details

Mean Well RCP Series Rack Mounted Power Supply

Mean Well RCP-1600 series of 1.6 KW rack mounted power supplies are a single output front end AC/DC power supply within a low profile 1U package. The RCP-1600 series provides a high power density up to 25 W/inch. The series offers a wide 90 to 264V ac input range, to ensure that the required industry DC output is supplied. Each model of the RCP-1600 series is cooled by an integrated speed-controlled DC fan, which will work up to 70°C.

The RCP-1600 series has the flexibility to be integrated into a wide range of applications, such as various communication protocol, output programmng, active current sharing, alarm signalling and many more.


Features and Benefits.

Full range AC input.
Industry standard protection features such as short circuit, overload, over voltage & over temperature.
Integrated I²C interface & PMBus protocol.
Up to 93% efficiency.
Forced air cooling, achieved by an integrated DC fan.
Built in active PFC function.


Typical Applications Include

Constant current source.
Electric vehicle charger systems.
Redunant power systems.
Industrial automation.
Wireless/telecommunication integration.

Standards

UL/EN/IEC 60950-1, EMC EN 55022 / 55024

€ 645.00

€ 645.00 Each (Exc. Vat)

€ 809.48

€ 809.48 Each (inc. VAT)

MEAN WELL Rack Mount Kit, for use with RHP Series Power Supply System

€ 645.00

€ 645.00 Each (Exc. Vat)

€ 809.48

€ 809.48 Each (inc. VAT)

MEAN WELL Rack Mount Kit, for use with RHP Series Power Supply System

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Rack Shelf

For Use With

RHP Series Power Supply System

Standards Met

CB, CE, cULus Recognised, PFC, TUV Rheinland

Plug Type

IEC 320 C14

Mounting Style

Rack Mount

Product details

Mean Well RCP Series Rack Mounted Power Supply

Mean Well RCP-1600 series of 1.6 KW rack mounted power supplies are a single output front end AC/DC power supply within a low profile 1U package. The RCP-1600 series provides a high power density up to 25 W/inch. The series offers a wide 90 to 264V ac input range, to ensure that the required industry DC output is supplied. Each model of the RCP-1600 series is cooled by an integrated speed-controlled DC fan, which will work up to 70°C.

The RCP-1600 series has the flexibility to be integrated into a wide range of applications, such as various communication protocol, output programmng, active current sharing, alarm signalling and many more.


Features and Benefits.

Full range AC input.
Industry standard protection features such as short circuit, overload, over voltage & over temperature.
Integrated I²C interface & PMBus protocol.
Up to 93% efficiency.
Forced air cooling, achieved by an integrated DC fan.
Built in active PFC function.


Typical Applications Include

Constant current source.
Electric vehicle charger systems.
Redunant power systems.
Industrial automation.
Wireless/telecommunication integration.

Standards

UL/EN/IEC 60950-1, EMC EN 55022 / 55024