Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Input Voltage Range
250 → 1500 V dc
Power Rating
300W
Output Current
6.25A
Mounting Type
Chassis Mount
Series
RSDH
Maximum Temperature
+80°C
Minimum Temperature
-40°C
Country of Origin
China
Stock information temporarily unavailable.
€ 71.00
€ 71.00 Each (Exc. Vat)
€ 89.10
€ 89.10 Each (inc. VAT)
MEAN WELL RSDH DC-DC Converter, 48V dc/ 6.25A Output, 250 → 1500 V dc Input, 300W, Chassis Mount, +80°C Max Temp
1
€ 71.00
€ 71.00 Each (Exc. Vat)
€ 89.10
€ 89.10 Each (inc. VAT)
MEAN WELL RSDH DC-DC Converter, 48V dc/ 6.25A Output, 250 → 1500 V dc Input, 300W, Chassis Mount, +80°C Max Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Input Voltage Range
250 → 1500 V dc
Power Rating
300W
Output Current
6.25A
Mounting Type
Chassis Mount
Series
RSDH
Maximum Temperature
+80°C
Minimum Temperature
-40°C
Country of Origin
China