Tekninen dokumentti
Tekniset tiedot
Merkki
MeggerLoop Impedance Test Type
2 Wire (Hi Current), 2 Wire (Non-Trip Range), 3 Wire (Non-Trip Range)
Automatic RCD Test
Yes
RCD Ramp Test
Yes
Model Number p
MFT1741
Non-Tripping
Yes
Insulation Test Voltage
100 V, 250 V, 500 V, 1000 V
Maximum Voltage Measurement
600V
Test Type
Auto Test, Continuity, Earth Resistance, Insulation, Loop Test, RCD Ramp Test, RCD Test, Resistance
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Interface Type
Bluetooth
Continuity Test Current
15 mA, 200 mA
RCD Test Type
A, AC, B, DC, S
IP Rating
IP54
Test Standards
EN 61010, IEC 61326
Weight
1 (with Battery & Case)kg
Safety Category Level
CAT III, CAT IV
Minimum Continuity Resistance
0.01Ω
Minimum Operating Temperature
-10°C
Height
285mm
Plug Type
BS 1363
Maximum Continuity Resistance
99.9kΩ
Safety Category Voltage
300 V, 600 V
Battery Type
AA, NiMH
Safety Category
CAT III 600 V, CAT IV 300 V
Display Type
Backlight
Maximum Operating Temperature
+55°C
Power Source
Battery, Mains
Width
220mm
Length
390mm
Dimensions
390 x 220 x 285mm
Alkuperämaa
United Kingdom
€ 2 685,00
€ 2 685,00 kpl (ilman ALV)
€ 3 369,68
€ 3 369,68 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
€ 2 685,00
€ 2 685,00 kpl (ilman ALV)
€ 3 369,68
€ 3 369,68 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
MeggerLoop Impedance Test Type
2 Wire (Hi Current), 2 Wire (Non-Trip Range), 3 Wire (Non-Trip Range)
Automatic RCD Test
Yes
RCD Ramp Test
Yes
Model Number p
MFT1741
Non-Tripping
Yes
Insulation Test Voltage
100 V, 250 V, 500 V, 1000 V
Maximum Voltage Measurement
600V
Test Type
Auto Test, Continuity, Earth Resistance, Insulation, Loop Test, RCD Ramp Test, RCD Test, Resistance
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Interface Type
Bluetooth
Continuity Test Current
15 mA, 200 mA
RCD Test Type
A, AC, B, DC, S
IP Rating
IP54
Test Standards
EN 61010, IEC 61326
Weight
1 (with Battery & Case)kg
Safety Category Level
CAT III, CAT IV
Minimum Continuity Resistance
0.01Ω
Minimum Operating Temperature
-10°C
Height
285mm
Plug Type
BS 1363
Maximum Continuity Resistance
99.9kΩ
Safety Category Voltage
300 V, 600 V
Battery Type
AA, NiMH
Safety Category
CAT III 600 V, CAT IV 300 V
Display Type
Backlight
Maximum Operating Temperature
+55°C
Power Source
Battery, Mains
Width
220mm
Length
390mm
Dimensions
390 x 220 x 285mm
Alkuperämaa
United Kingdom