Megger DET4TC Earth & Ground Resistance Tester, 20kΩ CAT IV 100 V

RS tilauskoodi: 104-751Tuotemerkki: MeggerValmistajan osanumero.: DET4TC
brand-logo
Näytä kaikki Earth Testers tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Megger

Absolute Maximum Resistance Measurement

20kΩ

Best Accuracy

±5% + 3 Digits

Measurement Type

2 & 3 Pole Testing

Display Type

LCD

Safety Category

CAT IV 100 V

Battery Type

AA

Power Source

Battery

Dimensions

203 x 78 x 148mm

Weight

1kg

Height

148mm

Includes

Case, Stake & Reel Set

Length

203mm

Maximum Operating Temperature

+55°C

Width

78mm

Minimum Operating Temperature

-15°C

Model Number p

DET4TC

Tuotetiedot

DET4TC 4 Pole Earth Tester

4 pole earth tester for measuring soil resistivity and resistance of earth rods and associated installations. Supplied in a hard carry case together with auxiliary stakes and cables.,An ICLAMP selective clamp is available separately, and when used with the DET4TC allows the testing of an earth rod without the need for disconnection from the system.,A VCLAMP is also available separately, which when used in conjunction with ICLAMP allows stakeless measurements to be made in situations where driving auxiliary stakes is not practical.

Supplied with

4 earth test stakes, 4 connection leads, 8 x AA alkaline batteries, hard carry case, quick start guides, user guide on CD

Standards

EN61010-1 CAT IV 100V

Saatat olla kiinnostunut
Megger DET4TC2 Earth Tester, 200kΩ CAT IV 100 V
€ 1 945,25kpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Megger DET4TC Earth & Ground Resistance Tester, 20kΩ CAT IV 100 V

Hintaa ei saatavilla

Megger DET4TC Earth & Ground Resistance Tester, 20kΩ CAT IV 100 V
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Megger DET4TC2 Earth Tester, 200kΩ CAT IV 100 V
€ 1 945,25kpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

Megger

Absolute Maximum Resistance Measurement

20kΩ

Best Accuracy

±5% + 3 Digits

Measurement Type

2 & 3 Pole Testing

Display Type

LCD

Safety Category

CAT IV 100 V

Battery Type

AA

Power Source

Battery

Dimensions

203 x 78 x 148mm

Weight

1kg

Height

148mm

Includes

Case, Stake & Reel Set

Length

203mm

Maximum Operating Temperature

+55°C

Width

78mm

Minimum Operating Temperature

-15°C

Model Number p

DET4TC

Tuotetiedot

DET4TC 4 Pole Earth Tester

4 pole earth tester for measuring soil resistivity and resistance of earth rods and associated installations. Supplied in a hard carry case together with auxiliary stakes and cables.,An ICLAMP selective clamp is available separately, and when used with the DET4TC allows the testing of an earth rod without the need for disconnection from the system.,A VCLAMP is also available separately, which when used in conjunction with ICLAMP allows stakeless measurements to be made in situations where driving auxiliary stakes is not practical.

Supplied with

4 earth test stakes, 4 connection leads, 8 x AA alkaline batteries, hard carry case, quick start guides, user guide on CD

Standards

EN61010-1 CAT IV 100V

Saatat olla kiinnostunut
Megger DET4TC2 Earth Tester, 200kΩ CAT IV 100 V
€ 1 945,25kpl (ilman ALV)