Megger MFT1720 Electrical Tester, 250 V, 500 V, 1000 V With UK Mains

RS Stock No.: 705-4751Brand: MeggerManufacturers Part No.: MFT1720
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

2 Wire

Automatic RCD Test

Yes

Model Number p

MFT1720

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

250 V, 500 V, 1000 V

Maximum Voltage Measurement

600V

Test Type

Continuity, Wiring Polarity

Downloadable Data

Yes

Interface Type

UK Mains

Continuity Test Current

15 mA, 200 mA

RCD Test Type

AC Type

IP Rating

IP54

Test Standards

BS 7671, IEC 60364, IEC 61010-031, IEC 61010-1, IEC 61010-30, IEC 61557, VDE 0100

Power Source

Battery

Minimum Continuity Resistance

0.01Ω

Minimum Operating Temperature

-10°C

Weight

1kg

Safety Category Level

CAT III, CAT IV

Maximum Continuity Resistance

9.99Ω

Safety Category Voltage

300 V, 600 V

Battery Type

AA

Safety Category

CAT III 600 V, CAT IV 300 V

Maximum Operating Temperature

+55°C

Country of Origin

United Kingdom

Product details

Megger MFT1700 Series

Multifunction tester for all 17th Edition and Part P testing applications2-wire no-trip & high current loop testing Auto-start tests on continuity and loop resistance – no need to push the buttonDual display shows loop resistance and fault current results simultaneouslyDual test buttons for left or right-handed operation Weatherproof to IP54Input protection against accidental connection to live circuitsCAT IV 300V safety standard

MFT1730 OnSite Tester

The Megger MFT1730 On-site is a test instrument and an electricians software package (Software included) that allows you to do your testing and download your certificate via Bluetooth technology on-siteThe Electrical Installation Certification Software, PowerSuite On-site, can be run on mobile devices such as PDA's (with Windows Mobile 5 OS or above) or laptop

Supplied with

User Guide CD, 3-wire test lead with croc clips, Mains plug test lead, printed quick-start guide, hard carry-case, 8 AA batteries

Stock information temporarily unavailable.

Price on Asking

Megger MFT1720 Electrical Tester, 250 V, 500 V, 1000 V With UK Mains

Price on Asking

Megger MFT1720 Electrical Tester, 250 V, 500 V, 1000 V With UK Mains
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

2 Wire

Automatic RCD Test

Yes

Model Number p

MFT1720

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

250 V, 500 V, 1000 V

Maximum Voltage Measurement

600V

Test Type

Continuity, Wiring Polarity

Downloadable Data

Yes

Interface Type

UK Mains

Continuity Test Current

15 mA, 200 mA

RCD Test Type

AC Type

IP Rating

IP54

Test Standards

BS 7671, IEC 60364, IEC 61010-031, IEC 61010-1, IEC 61010-30, IEC 61557, VDE 0100

Power Source

Battery

Minimum Continuity Resistance

0.01Ω

Minimum Operating Temperature

-10°C

Weight

1kg

Safety Category Level

CAT III, CAT IV

Maximum Continuity Resistance

9.99Ω

Safety Category Voltage

300 V, 600 V

Battery Type

AA

Safety Category

CAT III 600 V, CAT IV 300 V

Maximum Operating Temperature

+55°C

Country of Origin

United Kingdom

Product details

Megger MFT1700 Series

Multifunction tester for all 17th Edition and Part P testing applications2-wire no-trip & high current loop testing Auto-start tests on continuity and loop resistance – no need to push the buttonDual display shows loop resistance and fault current results simultaneouslyDual test buttons for left or right-handed operation Weatherproof to IP54Input protection against accidental connection to live circuitsCAT IV 300V safety standard

MFT1730 OnSite Tester

The Megger MFT1730 On-site is a test instrument and an electricians software package (Software included) that allows you to do your testing and download your certificate via Bluetooth technology on-siteThe Electrical Installation Certification Software, PowerSuite On-site, can be run on mobile devices such as PDA's (with Windows Mobile 5 OS or above) or laptop

Supplied with

User Guide CD, 3-wire test lead with croc clips, Mains plug test lead, printed quick-start guide, hard carry-case, 8 AA batteries