Hazardous Product

Megger MIT1025 Insulation Tester, 500V Min, 10000V Max, 20TΩ Max, CAT IV

RS Stock No.: 763-9264Brand: MeggerManufacturers Part No.: MIT1025IMPA: 6769048
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

MIT1025

Model Number (p)

MIT1025

Tester Type

Insulation Tester

Minimum Test Voltage

500V

Maximum Test Voltage

10000V

Maximum Insulation Resistance Measurement

20TΩ

Display Type

LCD

Test Current

6mA

Battery Type

Li-Ion

Power Source

Battery, Mains

Battery Life

4.5 h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category Voltage

600V

Safety Category

CAT IV 600V

Safety Category Level

CAT IV

Width

285mm

Length

315mm

Dimensions

315 x 285 x 181mm

Height

181mm

Weight

4.5kg

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 5,250.00

€ 5,250.00 Each (Exc. Vat)

€ 6,588.75

€ 6,588.75 Each (inc. VAT)

Megger MIT1025 Insulation Tester, 500V Min, 10000V Max, 20TΩ Max, CAT IV

€ 5,250.00

€ 5,250.00 Each (Exc. Vat)

€ 6,588.75

€ 6,588.75 Each (inc. VAT)

Megger MIT1025 Insulation Tester, 500V Min, 10000V Max, 20TΩ Max, CAT IV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Model Number p

MIT1025

Model Number (p)

MIT1025

Tester Type

Insulation Tester

Minimum Test Voltage

500V

Maximum Test Voltage

10000V

Maximum Insulation Resistance Measurement

20TΩ

Display Type

LCD

Test Current

6mA

Battery Type

Li-Ion

Power Source

Battery, Mains

Battery Life

4.5 h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category Voltage

600V

Safety Category

CAT IV 600V

Safety Category Level

CAT IV

Width

285mm

Length

315mm

Dimensions

315 x 285 x 181mm

Height

181mm

Weight

4.5kg

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

United Kingdom