Tekninen dokumentti
Tekniset tiedot
Merkki
MeggerModel Number p
MIT310A
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
250V
Maximum Test Voltage
1000V dc
Maximum Insulation Resistance Measurement
999mΩ
Display Type
Analogue
Calibrated
RSCAL
Test Current
1mA
Power Source
Battery
Battery Life
5000 5-Second Tests
Battery Type
AA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Safety Category Level
CAT III
Safety Category Voltage
600V
Safety Category
CAT III 600V
Width
148mm
Length
203mm
Dimensions
203 x 148 x 78mm
Height
78mm
Weight
980g
Plug Type
Type G - British 3-pin
Alkuperämaa
United Kingdom
Tuotetiedot
MIT 300 Series Insulation & Continuity Testers
Supplied with
instructions, 2 wire test lead set with crocodile clips, 8 x AA alkaline batteries, neck strap & carry case.
€ 840,00
€ 840,00 kpl (ilman ALV)
€ 1 054,20
€ 1 054,20 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
€ 840,00
€ 840,00 kpl (ilman ALV)
€ 1 054,20
€ 1 054,20 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Kalibrointitapa
RS Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
MeggerModel Number p
MIT310A
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
250V
Maximum Test Voltage
1000V dc
Maximum Insulation Resistance Measurement
999mΩ
Display Type
Analogue
Calibrated
RSCAL
Test Current
1mA
Power Source
Battery
Battery Life
5000 5-Second Tests
Battery Type
AA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Safety Category Level
CAT III
Safety Category Voltage
600V
Safety Category
CAT III 600V
Width
148mm
Length
203mm
Dimensions
203 x 148 x 78mm
Height
78mm
Weight
980g
Plug Type
Type G - British 3-pin
Alkuperämaa
United Kingdom
Tuotetiedot
MIT 300 Series Insulation & Continuity Testers
Supplied with
instructions, 2 wire test lead set with crocodile clips, 8 x AA alkaline batteries, neck strap & carry case.