Tekninen dokumentti
Tekniset tiedot
Merkki
MeggerModel Number p
MIT510/2
Tester Type
Insulation Resistance Tester
Minimum Test Voltage
250V
Maximum Test Voltage
5000V
Maximum Insulation Resistance Measurement
15TΩ
Display Type
LCD
Test Current
5mA
Power Source
Battery, Mains
Battery Life
6 h
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Safety Category Level
CAT IV
Safety Category Voltage
300V
Safety Category
CAT IV 300 V
Width
194mm
Length
305mm
Dimensions
305 x 194 x 360mm
Height
360mm
Weight
6.8kg
Plug Type
Type G - British 3-pin
Tuotetiedot
MIT510/2 & MIT520/2 5kV Insulation Testers
Supplied with
3m test lead set, USB & RS232 download leads (MIT520/2 only) and Download Manager software (MIT520/2 only) user guide.
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
MeggerModel Number p
MIT510/2
Tester Type
Insulation Resistance Tester
Minimum Test Voltage
250V
Maximum Test Voltage
5000V
Maximum Insulation Resistance Measurement
15TΩ
Display Type
LCD
Test Current
5mA
Power Source
Battery, Mains
Battery Life
6 h
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Safety Category Level
CAT IV
Safety Category Voltage
300V
Safety Category
CAT IV 300 V
Width
194mm
Length
305mm
Dimensions
305 x 194 x 360mm
Height
360mm
Weight
6.8kg
Plug Type
Type G - British 3-pin
Tuotetiedot
MIT510/2 & MIT520/2 5kV Insulation Testers
Supplied with
3m test lead set, USB & RS232 download leads (MIT520/2 only) and Download Manager software (MIT520/2 only) user guide.