Tekninen dokumentti
Tekniset tiedot
Merkki
MeggerTest Equipment Type
RCD Tester
Loop Impedance Test Type
2 Wire
Maximum Voltage Measurement
300V
RCD Test Type
DC
RCD Test Current
1000mA
Safety Category
CAT III 300V
Display Type
LCD
Battery Life
2000 tests
Battery Type
AA
Power Source
Battery
Dimensions
203 x 148 x 78mm
Weight
980g
Minimum Operating Temperature
-5°C
Height
78mm
Model Number p
RCDT 320
Maximum Operating Temperature
+40°C
Safety Category Level
CAT III
Plug Type
Type G - British 3-pin
Safety Category Voltage
300V
Width
148mm
Length
203mm
Alkuperämaa
United Kingdom
€ 818,10
€ 818,10 kpl (ilman ALV)
€ 1 026,72
€ 1 026,72 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
€ 818,10
€ 818,10 kpl (ilman ALV)
€ 1 026,72
€ 1 026,72 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
MeggerTest Equipment Type
RCD Tester
Loop Impedance Test Type
2 Wire
Maximum Voltage Measurement
300V
RCD Test Type
DC
RCD Test Current
1000mA
Safety Category
CAT III 300V
Display Type
LCD
Battery Life
2000 tests
Battery Type
AA
Power Source
Battery
Dimensions
203 x 148 x 78mm
Weight
980g
Minimum Operating Temperature
-5°C
Height
78mm
Model Number p
RCDT 320
Maximum Operating Temperature
+40°C
Safety Category Level
CAT III
Plug Type
Type G - British 3-pin
Safety Category Voltage
300V
Width
148mm
Length
203mm
Alkuperämaa
United Kingdom