MEM 4 Gang Metal Faceplate

RS Stock No.: 386-4368Brand: MEMManufacturers Part No.: X804MG
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

MEM

Number of Gangs

4

Material

Metal

Width

86mm

Length

146mm

Product details

Frontplates

MEM Supergrid 8000

Combining the flexibility and reliability of a modern modular gridswitch system with attractive design, Supergrid 8000 is ideal for schools, factories, hotels, hospitals, offices and public buildings.

You may be interested in
Stock information temporarily unavailable.

Price on Asking

MEM 4 Gang Metal Faceplate

Price on Asking

MEM 4 Gang Metal Faceplate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

MEM

Number of Gangs

4

Material

Metal

Width

86mm

Length

146mm

Product details

Frontplates

MEM Supergrid 8000

Combining the flexibility and reliability of a modern modular gridswitch system with attractive design, Supergrid 8000 is ideal for schools, factories, hotels, hospitals, offices and public buildings.

You may be interested in