Merlett Plastics Grey PVC Flexible Ducting, 10m, 75mm ID

RS Stock No.: 125-9254Brand: Merlett PlasticsManufacturers Part No.: 91100207500010
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

75mm

Length

10m

Material

PVC

Outer Diameter

84mm

Suitable Applications

Air, Dust, Fumes

Colour

Grey

Bend Radius

75mm

Country of Origin

Italy

Product details

Merlett Oregon Lightweight Hosing

The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -10°C to 60°C
• Good crush resistance

Product Application Information

Ideal for suction and the passage of air, fumes, dust and Air Conditioning.

You may be interested in
Stock information temporarily unavailable.

€ 228.00

€ 228.00 Each (Exc. Vat)

€ 286.14

€ 286.14 Each (inc. VAT)

Merlett Plastics Grey PVC Flexible Ducting, 10m, 75mm ID

€ 228.00

€ 228.00 Each (Exc. Vat)

€ 286.14

€ 286.14 Each (inc. VAT)

Merlett Plastics Grey PVC Flexible Ducting, 10m, 75mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Inner Diameter

75mm

Length

10m

Material

PVC

Outer Diameter

84mm

Suitable Applications

Air, Dust, Fumes

Colour

Grey

Bend Radius

75mm

Country of Origin

Italy

Product details

Merlett Oregon Lightweight Hosing

The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -10°C to 60°C
• Good crush resistance

Product Application Information

Ideal for suction and the passage of air, fumes, dust and Air Conditioning.

You may be interested in